Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D241505WMC-R13

DigiKey Part Number
MGJ6D241505WMC-R13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ6D241505WMC-R13
Description
DC DC CONVERTER 15V -5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D241505WMC-R13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
6 W
Voltage - Isolation
10.2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
140€11.95236€1,673.33
Manufacturers Standard Package
Unit Price without VAT:€11.95236
Unit Price with VAT:€14.34283