
MGJ2D242003BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D242003BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D242003BSC |
Description | DC/DC 2W TH 24-20/3.3V 5.4KV SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.88 W |
Series | Voltage - Isolation 5.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3.5V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 5 | €4.79600 | €23.98 |
| 10 | €4.71800 | €47.18 |
| 25 | €4.61680 | €115.42 |
| 50 | €4.54220 | €227.11 |
| 100 | €4.46840 | €446.84 |
| 250 | €4.37264 | €1,093.16 |
| 500 | €4.30138 | €2,150.69 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €5.97600 |

