Isolated Module DC DC Converter 2 Output 15V -10V 40mA, 40mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D051510MPC-R7

DigiKey Part Number
811-3217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ1D051510MPC-R7
Description
DC DC CONVERTER 15V -10V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 40mA, 40mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D051510MPC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-10V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA, 40mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
64%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80€5.48000€438.40
Manufacturers Standard Package
Unit Price without VAT:€5.48000
Unit Price with VAT:€6.57600