
MEJ1S0512SC | |
|---|---|
DigiKey Part Number | 811-3125-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S0512SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S0512SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.62000 | €7.62 |
| 5 | €7.33000 | €36.65 |
| 10 | €7.21100 | €72.11 |
| 25 | €7.05760 | €176.44 |
| 50 | €6.94300 | €347.15 |
| 100 | €6.83010 | €683.01 |
| 250 | €6.68360 | €1,670.90 |
| 500 | €6.57470 | €3,287.35 |
| Unit Price without VAT: | €7.62000 |
|---|---|
| Unit Price with VAT: | €9.14400 |

