
DMS-40LCD-4/20S-C | |
|---|---|
DigiKey Part Number | 811-1079-ND |
Manufacturer | |
Manufacturer Product Number | DMS-40LCD-4/20S-C |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-40LCD-4/20S-C Models |
Category | Number of Characters Per Row 4.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.394" (10.00mm) |
Series | Voltage - Supply Loop Power |
Packaging Box | Panel Cutout Dimensions Rectangular - 53.80mm x 22.30mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Operating Temperature 0°C ~ 50°C |
Measuring Range 4 ~ 20mA | Weight 0.062 lb (28.12 g) |
Display Type LCD - Black Characters | Base Product Number |

