
D1U-H-2800-52-HB1DC | |
|---|---|
DigiKey Part Number | D1U-H-2800-52-HB1DC-ND |
Manufacturer | |
Manufacturer Product Number | D1U-H-2800-52-HB1DC |
Description | AC/DC CONVERTER -52V 2800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output -52V 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91.6% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.69" L x 5.51" W x 1.61" H (321.5mm x 140.0mm x 41.0mm) |
Voltage - Input 170 ~ 264 VAC | Approval Agency cCSAus, TUV |
Voltage - Output 1 -52V | Minimum Load Required Yes |
Current - Output 1 54 A | Base Product Number |
Power (Watts) |

