Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWR-12/415-D48A-C

DigiKey Part Number
811-1721-5-ND
Manufacturer
Manufacturer Product Number
BWR-12/415-D48A-C
Description
DC DC CONVERTER +/-12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 415mA, 415mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
415mA, 415mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable