
BEI15-150-Q12N-C | |
|---|---|
DigiKey Part Number | 811-2188-5-ND |
Manufacturer | |
Manufacturer Product Number | BEI15-150-Q12N-C |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BEI15-150-Q12N-C Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 2 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BEI15-150-Q12P-C | Murata Power Solutions Inc. | 443 | 811-2189-5-ND | €36.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.27000 | €33.27 |
| 5 | €32.02400 | €160.12 |
| 10 | €31.50600 | €315.06 |
| 25 | €30.83040 | €770.76 |
| Unit Price without VAT: | €33.27000 |
|---|---|
| Unit Price with VAT: | €39.92400 |

