MFR Recommended

ACM3P-4-AC1-B-C | |
|---|---|
DigiKey Part Number | 811-2318-ND |
Manufacturer | |
Manufacturer Product Number | ACM3P-4-AC1-B-C |
Description | AMMETER 0-100A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Blue Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
EDA/CAD Models | ACM3P-4-AC1-B-C Models |
Category | Display Characters - Height 0.360" (9.14mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 85 ~ 264VAC |
Series | Panel Cutout Dimensions Rectangular - 36.22mm x 22.10mm |
Packaging Box | Mounting Type Panel Mount - Surface |
Part Status Obsolete | Termination Style Screw Terminal |
Type Ammeter | Features Built In Current Transformer (Primary) |
Measuring Type Current (3-Phase) | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 100A | Weight 0.163 lb (73.94 g) |
Display Type LED - Blue Characters | Base Product Number |
Number of Characters Per Row 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM3P-4-AC1-R-C | Murata Power Solutions Inc. | 130 | 811-2320-ND | €86.55000 | MFR Recommended |


