200µH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78604/3JC

DigiKey Part Number
811-2419-ND
Manufacturer
Manufacturer Product Number
78604/3JC
Description
XFRMR 2:1 6VUS SMD TOROID
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200µH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
200µH
ET (Volt-Time)
6VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.04 oz (1.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50€1.59080€79.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.59080
Unit Price with VAT:€1.90896