
78253/35JVC-R | |
|---|---|
DigiKey Part Number | 811-3897-2-ND - Tape & Reel (TR) 811-3897-1-ND - Cut Tape (CT) 811-3897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78253/35JVC-R |
Description | TRANSFORMER 142UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 142 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 10 | €3.49600 | €34.96 |
| 25 | €3.35560 | €83.89 |
| 50 | €3.25240 | €162.62 |
| 100 | €3.15190 | €315.19 |
| 250 | €3.02296 | €755.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.92844 | €1,464.22 |
| 1.000 | €2.83653 | €2,836.53 |
| 1.500 | €2.78391 | €4,175.86 |
| 2.500 | €2.71885 | €6,797.13 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.64400 |

