800µH Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1017C

DigiKey Part Number
811-2628-ND
Manufacturer
Manufacturer Product Number
1017C
Description
TRANSFORMER PULSE 1:1 .8MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
800µH Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
-
Inductance
800µH
ET (Volt-Time)
130VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
0.593" L x 0.593" W (15.06mm x 15.06mm)
Height - Seated (Max)
0.640" (16.25mm)
Operating Temperature
0°C ~ 70°C
Weight
0.29 oz (8.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.58000€5.58
10€5.03700€50.37
30€4.79300€143.79
60€4.64450€278.67
120€4.50000€540.00
270€4.33574€1,170.65
510€4.21061€2,147.41
1.020€4.07783€4,159.39
Manufacturers Standard Package
Unit Price without VAT:€5.58000
Unit Price with VAT:€6.69600