
XRCGB40M000F3V1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F3V1BR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F3V1BR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F3V1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F3V1BR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 65 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±45ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.22800 | €5.70 |
| 50 | €0.21860 | €10.93 |
| 100 | €0.20960 | €20.96 |
| 250 | €0.19816 | €49.54 |
| 500 | €0.18996 | €94.98 |
| 1.000 | €0.18211 | €182.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17371 | €521.13 |
| 6.000 | €0.16653 | €999.18 |
| 9.000 | €0.16246 | €1,462.14 |
| 15.000 | €0.15749 | €2,362.35 |
| 21.000 | €0.15430 | €3,240.30 |
| 30.000 | €0.15098 | €4,529.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |


