



XRCGB25M000F3L25R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3L25R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3L25R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3L25R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3L25R0 |
Description | CRYSTAL 25.00MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 3.378 | 535-13848-1-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17200 | €1.72 |
| 25 | €0.16240 | €4.06 |
| 50 | €0.15580 | €7.79 |
| 100 | €0.14930 | €14.93 |
| 250 | €0.14124 | €35.31 |
| 500 | €0.13540 | €67.70 |
| 1.000 | €0.12981 | €129.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12382 | €371.46 |
| 6.000 | €0.11870 | €712.20 |
| 9.000 | €0.11580 | €1,042.20 |
| 15.000 | €0.11225 | €1,683.75 |
| 21.000 | €0.10998 | €2,309.58 |
| 30.000 | €0.10761 | €3,228.30 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

