Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS1273L

DigiKey Part Number
583-1191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLS1273L
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-90dBm
Mfr
Serial Interfaces
UART
Packaging
Tape & Reel (TR)
Utilized IC / Part
WL1273L
Part Status
Obsolete
Voltage - Supply
3V ~ 4.2V
DigiKey Programmable
Not Verified
Current - Receiving
100mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
265mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
3Mbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.