
TZY2Z030A001B00 | |
|---|---|
DigiKey Part Number | TZY2Z030A001B00-ND |
Manufacturer | |
Manufacturer Product Number | TZY2Z030A001B00 |
Description | CAP TRIMMER 1.5-3PF 25V SMD |
Customer Reference | |
Detailed Description | 1.5 ~ 3pF Trimmer Capacitor 25 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 300 @ 1MHz |
Series | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Packaging Bulk | Height - Seated (Max) 0.049" (1.25mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 1.5 ~ 3pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |

