Similar

SCHA63T-K03-05 | |
|---|---|
DigiKey Part Number | 490-SCHA63T-K03-05TR-ND - Tape & Reel (TR) 490-SCHA63T-K03-05CT-ND - Cut Tape (CT) 490-SCHA63T-K03-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCHA63T-K03-05 |
Description | INERTIAL 6-DOF SENSOR WITH HIGH |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | SCHA63T-K03-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | 32-BSOP (0.335", 8.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.79000 | €101.79 |
| 5 | €96.22600 | €481.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €85.02640 | €4,251.32 |
| 100 | €83.07110 | €8,307.11 |
| Unit Price without VAT: | €101.79000 |
|---|---|
| Unit Price with VAT: | €122.14800 |










