Upgrade
Similar
Similar
Similar

RDER72H104K8K1C11B | |
|---|---|
DigiKey Part Number | 490-3796-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H104K8K1C11B |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.217" W (7.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J104K4K1H03B | Murata Electronics | 7.271 | 490-8928-ND | €0.85000 | Upgrade |
| C330C104KCR5TA | KEMET | 1.057 | 399-3507-ND | €1.70000 | Similar |
| C350C104KCR5TA | KEMET | 306 | 399-C350C104KCR5TA-ND | €5.81000 | Similar |
| SR307C104KAR | KYOCERA AVX | 0 | 478-6014-ND | €3.39000 | Similar |





