RDE7U3A682J5B1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.64197
Datasheet
6800 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE7U3A682J5B1H03B

DigiKey Part Number
490-RDE7U3A682J5B1H03B-ND
Manufacturer
Manufacturer Product Number
RDE7U3A682J5B1H03B
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE7U3A682J5B1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE7U3A682J5E1H03AMurata Electronics0490-RDE7U3A682J5E1H03ATB-ND€0.64197Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.69264€346.32
Manufacturers Standard Package
Unit Price without VAT:€0.69264
Unit Price with VAT:€0.83117