
RCER72A224K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7586-1-ND - Cut Tape (CT) 490-7586-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A224K2M1H03A |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A224K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38300 | €3.83 |
| 50 | €0.29200 | €14.60 |
| 100 | €0.26390 | €26.39 |
| 500 | €0.21660 | €108.30 |
| 1.000 | €0.20197 | €201.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18451 | €369.02 |
| 4.000 | €0.17489 | €699.56 |
| 6.000 | €0.17007 | €1,020.42 |
| 10.000 | €0.16473 | €1,647.30 |
| 14.000 | €0.16160 | €2,262.40 |
| 20.000 | €0.15860 | €3,172.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

