
RCER71H472K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7550-1-ND - Cut Tape (CT) 490-7550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H472K0M1H03A |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H472K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20560 | €10.28 |
| 100 | €0.18460 | €18.46 |
| 500 | €0.14898 | €74.49 |
| 1.000 | €0.13796 | €137.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12522 | €250.44 |
| 4.000 | €0.11798 | €471.92 |
| 6.000 | €0.11435 | €686.10 |
| 10.000 | €0.11033 | €1,103.30 |
| 14.000 | €0.10798 | €1,511.72 |
| 20.000 | €0.10572 | €2,114.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

