
RCER71H153K0A2H03B | |
|---|---|
DigiKey Part Number | 490-16949-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H153K0A2H03B |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H153K0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR155C153K4R | KYOCERA AVX | 46 | 478-5086-ND | €0.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26900 | €2.69 |
| 50 | €0.20140 | €10.07 |
| 100 | €0.18080 | €18.08 |
| 500 | €0.14592 | €72.96 |
| 1.000 | €0.13515 | €135.15 |
| 2.500 | €0.12380 | €309.50 |
| 5.000 | €0.11695 | €584.75 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

