
RCER71E475K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7508-1-ND - Cut Tape (CT) 490-7508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E475K2DBH03A |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E475K2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E475K2A2H03B | Murata Electronics | 1.418 | RCER71E475K2A2H03B-ND | €0.70000 | Direct |
| RCER71E475K2M1H03A | Murata Electronics | 156 | 490-7509-1-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43300 | €4.33 |
| 50 | €0.33300 | €16.65 |
| 100 | €0.30200 | €30.20 |
| 500 | €0.24954 | €124.77 |
| 1.000 | €0.23334 | €233.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20855 | €417.10 |
| 4.000 | €0.19808 | €792.32 |
| 6.000 | €0.19284 | €1,157.04 |
| 10.000 | €0.18702 | €1,870.20 |
| 14.000 | €0.18362 | €2,570.68 |
| 20.000 | €0.18036 | €3,607.20 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

