
RCE5C3A101J2M1H03A | |
|---|---|
DigiKey Part Number | 490-RCE5C3A101J2M1H03ACT-ND - Cut Tape (CT) 490-RCE5C3A101J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C3A101J2M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C3A101J2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36600 | €3.66 |
| 50 | €0.27840 | €13.92 |
| 100 | €0.25130 | €25.13 |
| 500 | €0.20576 | €102.88 |
| 1.000 | €0.19168 | €191.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17466 | €349.32 |
| 4.000 | €0.16541 | €661.64 |
| 6.000 | €0.16078 | €964.68 |
| 10.000 | €0.15564 | €1,556.40 |
| 14.000 | €0.15264 | €2,136.96 |
| 20.000 | €0.14975 | €2,995.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

