
RCE5C2A5R0C0DBH03A | |
|---|---|
DigiKey Part Number | 490-7480-1-ND - Cut Tape (CT) 490-7480-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A5R0C0DBH03A |
Description | CAP CER 5PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A5R0C0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.21020 | €10.51 |
| 100 | €0.18880 | €18.88 |
| 500 | €0.15278 | €76.39 |
| 1.000 | €0.14165 | €141.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12984 | €259.68 |
| 4.000 | €0.11352 | €454.08 |
| 6.000 | €0.11033 | €661.98 |
| 10.000 | €0.10709 | €1,070.90 |
| 14.000 | €0.10632 | €1,488.48 |
| 20.000 | €0.10599 | €2,119.80 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

