
RCE5C1H182J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7346-1-ND - Cut Tape (CT) 490-7346-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H182J0DBH03A |
Description | CAP CER 1800PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H182J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28300 | €2.83 |
| 50 | €0.21240 | €10.62 |
| 100 | €0.19080 | €19.08 |
| 500 | €0.15424 | €77.12 |
| 1.000 | €0.14294 | €142.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12982 | €259.64 |
| 4.000 | €0.12239 | €489.56 |
| 6.000 | €0.11866 | €711.96 |
| 10.000 | €0.11454 | €1,145.40 |
| 14.000 | €0.11213 | €1,569.82 |
| 20.000 | €0.10981 | €2,196.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

