PLY10AN4321R0R2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 1.297
Unit Price: €1.67000

Similar


KEMET
In Stock: 0
Unit Price: €1.56000
Datasheet

Similar


KEMET
In Stock: 407
Unit Price: €1.37000
Datasheet
2 Line Common Mode Choke Through Hole 1A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLY10AN4321R0R2B

DigiKey Part Number
490-12824-ND
Manufacturer
Manufacturer Product Number
PLY10AN4321R0R2B
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-25°C ~ 60°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes