PKM22EPH2001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: €1.81000
Datasheet
Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 75dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM22EPH2001

DigiKey Part Number
490-4690-ND
Manufacturer
Manufacturer Product Number
PKM22EPH2001
Description
BUZZER PIEZO 1.5V 22MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 75dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM22EPH2001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
75dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes