
NFMJMPL226R0E5D | |
|---|---|
DigiKey Part Number | 490-NFMJMPL226R0E5DTR-ND - Tape & Reel (TR) 490-NFMJMPL226R0E5DCT-ND - Cut Tape (CT) 490-NFMJMPL226R0E5DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFMJMPL226R0E5D |
Description | CAP FEEDTHRU 22UF 20% 2.5V 0504 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.047" L x 0.035" W (1.20mm x 0.90mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18000 | €1.80 |
| 50 | €0.13180 | €6.59 |
| 100 | €0.11730 | €11.73 |
| 500 | €0.09264 | €46.32 |
| 1.000 | €0.08504 | €85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07512 | €300.48 |
| 8.000 | €0.07080 | €566.40 |
| 12.000 | €0.06864 | €823.68 |
| 20.000 | €0.06625 | €1,325.00 |
| 28.000 | €0.06485 | €1,815.80 |
| 40.000 | €0.06350 | €2,540.00 |
| 48.000 | €0.06286 | €3,017.28 |
| 96.000 | €0.06072 | €5,829.12 |
| 100.000 | €0.06060 | €6,060.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

