NFM18CC470U1C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 18.965
Unit Price: €0.33000
Datasheet
47 pF Feed Through Capacitor 16V 400 mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18CC470U1C3D

DigiKey Part Number
490-6967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM18CC470U1C3D
Description
CAP FEEDTHRU 47PF 20% 16V 0603
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 16V 400 mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18CC470U1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
47 pF
Tolerance
±20%
Voltage - Rated
16V
Current
400 mA
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes