NFL18ST207X1C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 28.871
Unit Price: €0.64000
Datasheet

Similar


Murata Electronics
In Stock: 7.061
Unit Price: €0.64000
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 25pF 150 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL18ST207X1C3D

DigiKey Part Number
490-4014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFL18ST207X1C3D
Description
FILTER LC(T) 110NH/25PF SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 25pF 150 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL18ST207X1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
200MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
3.5
Current
150 mA
Values
L = 110nH, C = 25pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
16V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes