LC EMI Filter 2nd Order Low Pass 4 Channel 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA18SL207V1A45L

DigiKey Part Number
NFA18SL207V1A45L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFA18SL207V1A45L
Description
FILTER LC 200MHZ SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA18SL207V1A45L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
200MHz (Cutoff)
Attenuation Value
15dB @ 900MHz
Resistance - Channel (Ohms)
-
Current
50 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.20091€803.64
Manufacturers Standard Package
Unit Price without VAT:€0.20091
Unit Price with VAT:€0.24109