



NCU18WF104J6SRB | |
|---|---|
DigiKey Part Number | 490-NCU18WF104J6SRBTR-ND - Tape & Reel (TR) 490-NCU18WF104J6SRBCT-ND - Cut Tape (CT) 490-NCU18WF104J6SRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104J6SRB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104J6SRB Models |
Category | B25/85 4311K |
Manufacturer Murata Electronics | B25/100 4334K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±2% | Base Product Number |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 5 | €0.11600 | €0.58 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.10040 | €2.51 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08940 | €8.94 |
| 500 | €0.07922 | €39.61 |
| 1.000 | €0.07542 | €75.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06747 | €269.88 |
| 8.000 | €0.06462 | €516.96 |
| 12.000 | €0.06307 | €756.84 |
| 20.000 | €0.06123 | €1,224.60 |
| 28.000 | €0.06008 | €1,682.24 |
| 40.000 | €0.05891 | €2,356.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |


