



NCP18WB333E03RB | |
|---|---|
DigiKey Part Number | 490-NCP18WB333E03RB-ND |
Manufacturer | |
Manufacturer Product Number | NCP18WB333E03RB |
Description | THERMISTOR NTC 33KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB333E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 5 | €0.13200 | €0.66 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11560 | €2.89 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.10340 | €10.34 |
| 500 | €0.09172 | €45.86 |
| 4.000 | €0.07986 | €319.44 |
| 8.000 | €0.07655 | €612.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

