
MRSS29E | |
|---|---|
DigiKey Part Number | 490-MRSS29ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRSS29E |
Description | FD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-MM |
Datasheet | Datasheet |
EDA/CAD Models | MRSS29E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.8mT Trip, 0.6mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.5V ~ 30V | |
Current - Supply (Max) | 1.5µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-MM | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80203 | €2,406.09 |
| Unit Price without VAT: | €0.80203 |
|---|---|
| Unit Price with VAT: | €0.96244 |

