
MDH6045C-220MB=P3 | |
|---|---|
DigiKey Part Number | 490-17579-2-ND - Tape & Reel (TR) 490-17579-1-ND - Cut Tape (CT) 490-17579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-220MB=P3 |
Description | FIXED IND 22UH 1.4A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-220MB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.78700 | €7.87 |
| 25 | €0.72800 | €18.20 |
| 50 | €0.68660 | €34.33 |
| 100 | €0.64730 | €64.73 |
| 250 | €0.59884 | €149.71 |
| 500 | €0.56466 | €282.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51725 | €517.25 |
| 2.000 | €0.48778 | €975.56 |
| 3.000 | €0.47134 | €1,414.02 |
| 5.000 | €0.45145 | €2,257.25 |
| 7.000 | €0.43882 | €3,071.74 |
| 10.000 | €0.43030 | €4,303.00 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

