
LQW2BAN12NJ00L | |
|---|---|
DigiKey Part Number | 490-16018-2-ND - Tape & Reel (TR) 490-16018-1-ND - Cut Tape (CT) 490-16018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAN12NJ00L |
Description | FIXED IND 12NH 2.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 2.4 A 40mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAN12NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 80 @ 500MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.20620 | €20.62 |
| 1.000 | €0.16959 | €169.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15683 | €313.66 |
| 4.000 | €0.14788 | €591.52 |
| 6.000 | €0.14289 | €857.34 |
| 10.000 | €0.13685 | €1,368.50 |
| 14.000 | €0.13301 | €1,862.14 |
| 20.000 | €0.12907 | €2,581.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

