


LQW18AN82NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN82NJ80DTR-ND - Tape & Reel (TR) 490-LQW18AN82NJ80DCT-ND - Cut Tape (CT) 490-LQW18AN82NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN82NJ80D |
Description | FIXED IND 82NH 550MA 500 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN82NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 2.23GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09700 | €0.97 |
| 100 | €0.07970 | €7.97 |
| 1.000 | €0.06556 | €65.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05716 | €228.64 |
| 8.000 | €0.05389 | €431.12 |
| 12.000 | €0.05207 | €624.84 |
| 20.000 | €0.04987 | €997.40 |
| 28.000 | €0.04847 | €1,357.16 |
| 40.000 | €0.04703 | €1,881.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

