
LQW15AWR18J80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR18J80DTR-ND - Tape & Reel (TR) 490-LQW15AWR18J80DCT-ND - Cut Tape (CT) 490-LQW15AWR18J80DDKR-ND - Digi-Reel® |
cms-manufacturer | |
Manufacturer Product Number | LQW15AWR18J80D |
Description | FIXED IND 180NH 260MA 2.2 OHM |
cms-standard-lead-time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 260 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LQW15AWR18J80D Models |
cms-type | Description | cms-select-all |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| cms-quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.12340 | €12.34 |
| 1.000 | €0.10148 | €101.48 |
| 5.000 | €0.08853 | €442.65 |
| cms-quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08187 | €818.70 |
| 20.000 | €0.07721 | €1,544.20 |
| 30.000 | €0.07461 | €2,238.30 |
| 50.000 | €0.07146 | €3,573.00 |
| 70.000 | €0.06946 | €4,862.20 |
| 100.000 | €0.06905 | €6,905.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

