180 nH Unshielded Wirewound Inductor 260 mA 2.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AWR18G80D

DigiKey Part Number
490-LQW15AWR18G80DTR-ND - Tape & Reel (TR)
490-LQW15AWR18G80DCT-ND - Cut Tape (CT)
490-LQW15AWR18G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AWR18G80D
Description
FIXED IND 180NH 260MA 2.2 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 260 mA 2.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AWR18G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.17100€1.71
100€0.14040€14.04
1.000€0.11542€115.42
5.000€0.10070€503.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09313€931.30
20.000€0.08783€1,756.60
30.000€0.08487€2,546.10
50.000€0.08129€4,064.50
70.000€0.07968€5,577.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000