
LQW15AWR16G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR16G80DTR-ND - Tape & Reel (TR) 490-LQW15AWR16G80DCT-ND - Cut Tape (CT) 490-LQW15AWR16G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR16G80D |
Description | FIXED IND 160NH 280MA 1.86 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Wirewound Inductor 280 mA 1.86Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR16G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17100 | €1.71 |
| 100 | €0.14040 | €14.04 |
| 1.000 | €0.11542 | €115.42 |
| 5.000 | €0.10070 | €503.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09313 | €931.30 |
| 20.000 | €0.08783 | €1,756.60 |
| 30.000 | €0.08487 | €2,546.10 |
| 50.000 | €0.08129 | €4,064.50 |
| 70.000 | €0.07968 | €5,577.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

