
LQW15AW51NJ80D | |
|---|---|
DigiKey Part Number | 490-LQW15AW51NJ80DTR-ND - Tape & Reel (TR) 490-LQW15AW51NJ80DCT-ND - Cut Tape (CT) 490-LQW15AW51NJ80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AW51NJ80D |
Description | FIXED IND 51NH 480MA 470 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Wirewound Inductor 480 mA 470mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AW51NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.12500 | €12.50 |
| 1.000 | €0.10276 | €102.76 |
| 5.000 | €0.08964 | €448.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08290 | €829.00 |
| 20.000 | €0.07818 | €1,563.60 |
| 30.000 | €0.07555 | €2,266.50 |
| 50.000 | €0.07236 | €3,618.00 |
| 70.000 | €0.07034 | €4,923.80 |
| 100.000 | €0.06992 | €6,992.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

