51 nH Unshielded Wirewound Inductor 480 mA 470mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AW51NG80D

DigiKey Part Number
490-LQW15AW51NG80DTR-ND - Tape & Reel (TR)
490-LQW15AW51NG80DCT-ND - Cut Tape (CT)
490-LQW15AW51NG80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AW51NG80D
Description
FIXED IND 51NH 480MA 470 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 nH Unshielded Wirewound Inductor 480 mA 470mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AW51NG80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17300€1.73
100€0.14220€14.22
1.000€0.11688€116.88
5.000€0.10197€509.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09430€943.00
20.000€0.08893€1,778.60
30.000€0.08594€2,578.20
50.000€0.08232€4,116.00
70.000€0.08068€5,647.60
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200