
LQW15AN62NG00D | |
|---|---|
DigiKey Part Number | 490-6836-2-ND - Tape & Reel (TR) 490-6836-1-ND - Cut Tape (CT) 490-6836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN62NG00D |
Description | FIXED IND 62NH 145MA 1.82 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 nH Unshielded Wirewound Inductor 145 mA 1.82Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN62NG00D Models |
Category | DC Resistance (DCR) 1.82Ohm Max |
Mfr | Q @ Freq 20 @ 200MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.06710 | €6.71 |
| 1.000 | €0.05513 | €55.13 |
| 5.000 | €0.04809 | €240.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04447 | €444.70 |
| 20.000 | €0.04194 | €838.80 |
| 30.000 | €0.04052 | €1,215.60 |
| 50.000 | €0.03881 | €1,940.50 |
| 70.000 | €0.03772 | €2,640.40 |
| 100.000 | €0.03660 | €3,660.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

