4.8 nH Unshielded Wirewound Inductor 1.2 A 71mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N8G80D

DigiKey Part Number
490-LQW15AN4N8G80DTR-ND - Tape & Reel (TR)
490-LQW15AN4N8G80DCT-ND - Cut Tape (CT)
490-LQW15AN4N8G80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN4N8G80D
Description
FIXED IND 4.8NH 1.2A 71 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.8 nH Unshielded Wirewound Inductor 1.2 A 71mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N8G80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11500€1.15
100€0.09510€9.51
1.000€0.07822€78.22
5.000€0.06823€341.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06310€631.00
20.000€0.05950€1,190.00
30.000€0.05750€1,725.00
50.000€0.05507€2,753.50
70.000€0.05353€3,747.10
100.000€0.05194€5,194.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800