
LQW04CA90NK00D | |
|---|---|
DigiKey Part Number | 490-15326-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW04CA90NK00D |
Description | FIXED IND 90NH 520MA 240 MOHM |
Customer Reference | |
Detailed Description | 90 nH Unshielded Drum Core, Wirewound Inductor 520 mA 240mOhm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW04CA90NK00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | 03019 (0805 Metric) | |
Size / Dimension | 0.033" L x 0.020" W (0.85mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |

