
LQP03TN47NH02D | |
|---|---|
DigiKey Part Number | 490-9594-2-ND - Tape & Reel (TR) 490-9594-1-ND - Cut Tape (CT) 490-9594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN47NH02D |
Description | FIXED IND 47NH 100MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Thick Film Inductor 100 mA 3.6Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN47NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 100 | €0.02040 | €2.04 |
| 1.000 | €0.01674 | €16.74 |
| 5.000 | €0.01459 | €72.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01356 | €203.40 |
| 30.000 | €0.01279 | €383.70 |
| 45.000 | €0.01235 | €555.75 |
| 75.000 | €0.01183 | €887.25 |
| 105.000 | €0.01150 | €1,207.50 |
| 150.000 | €0.01116 | €1,674.00 |
| 375.000 | €0.01033 | €3,873.75 |
| 750.000 | €0.00974 | €7,305.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

