
LQP03TN3N9BZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN3N9BZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN3N9BZ2DCT-ND - Cut Tape (CT) 490-LQP03TN3N9BZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N9BZ2D |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thick Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N9BZ2D Models |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 5.7GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
DC Resistance (DCR) 300mOhm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 100 | €0.02880 | €2.88 |
| 1.000 | €0.02372 | €23.72 |
| 5.000 | €0.02069 | €103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01922 | €288.30 |
| 30.000 | €0.01812 | €543.60 |
| 45.000 | €0.01751 | €787.95 |
| 75.000 | €0.01677 | €1,257.75 |
| 105.000 | €0.01630 | €1,711.50 |
| 150.000 | €0.01582 | €2,373.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

