
LQP03HQ0N6W02D | |
|---|---|
DigiKey Part Number | 490-13844-2-ND - Tape & Reel (TR) 490-13844-1-ND - Cut Tape (CT) 490-13844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ0N6W02D |
Description | FIXED IND 0.6NH 1.1A 40MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ0N6W02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.10970 | €10.97 |
| 1.000 | €0.09019 | €90.19 |
| 5.000 | €0.07868 | €393.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.07312 | €1,096.80 |
| 30.000 | €0.06896 | €2,068.80 |
| 45.000 | €0.06664 | €2,998.80 |
| 75.000 | €0.06383 | €4,787.25 |
| 105.000 | €0.06316 | €6,631.80 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

