
LQP02HV1N8B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV1N8B02LTR-ND - Tape & Reel (TR) 490-LQP02HV1N8B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV1N8B02L |
Description | FIXED IND 1.8NH 680MA 70 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 680 mA 70mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV1N8B02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 11.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.08420 | €8.42 |
| 1.000 | €0.06924 | €69.24 |
| 5.000 | €0.06040 | €302.00 |
| 10.000 | €0.05774 | €577.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.05293 | €1,587.90 |
| 60.000 | €0.04992 | €2,995.20 |
| 90.000 | €0.04825 | €4,342.50 |
| 150.000 | €0.04717 | €7,075.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

